
* Images are for reference only
AFC08-S04QCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC08-S04QCA-00
- JLCPCB Part #
- C2934857
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 1x4P 2.82mm 4 4P 5.5mm 500mA 50V LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2670
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2233
In-stock Item Pricing
Qty Unit Price
1+
$0.1073
50+
$0.0853
150+
$0.0742
500+
$0.0659
2500+
$0.0580
4000+
$0.0547
Related Products
Welcome back, may I help you?