
* Images are for reference only
AF2-20.0V065TM
Extended
- Manufacturer
- AEM
- MFR.Part #
- AF2-20.0V065TM
- JLCPCB Part #
- C83077
- Package
- 2410
- Description
- -55℃~+125℃ 126.2 2.49mm 20A 6.1mm 65V 65V Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6043
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6010
In-stock Item Pricing
Qty Unit Price
1+
$0.2805
50+
$0.2188
150+
$0.1924
500+
$0.1593
2000+
$0.1420
4000+
$0.1332
Related Products
Welcome back, may I help you?