
* Images are for reference only
F0603FA3000V032T
Extended
- Manufacturer
- AEM
- MFR.Part #
- F0603FA3000V032T
- JLCPCB Part #
- C96544
- Package
- 0603
- Description
- -55℃~+125℃ 0.8mm 1.6mm 32V 35A 3A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3185
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3158
In-stock Item Pricing
Qty Unit Price
1+
$0.0828
50+
$0.0669
150+
$0.0590
500+
$0.0530
2500+
$0.0484
4000+
$0.0413
8000+
$0.0408
20000+
$0.0405
Related Products