
* Images are for reference only
ADV7533BCBZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7533BCBZ-RL7
- JLCPCB Part #
- C2679400
- Package
- WLCSP-49(3.46x3.46)
- Description
- -10℃~+85℃ 1.2V、1.8V、3.3V 800Mbps I2C Transmitter WLCSP-49(3.46x3.46) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$12.7926
10+
$12.4027
Related Products
Welcome back, may I help you?