
* Images are for reference only
IA188XLPLC68IR2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- IA188XLPLC68IR2
- JLCPCB Part #
- C661924
- Package
- PLCC-68(24.2x24.2)
- Description
- -40℃~+85℃ 16 Bit 25MHz 4.5V~5.5V Built-in ROMless PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7231
10+
$16.8754
38+
$15.4079
95+
$14.1268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?