
* Images are for reference only
ADT7420UCPZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT7420UCPZ-R2
- JLCPCB Part #
- C579368
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+150℃ 16bit 2.7V~5.5V 240ms I2C ±0.2℃ LFCSP-16(4x4) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$9.7382
10+
$8.4318
30+
$7.6359
100+
$6.9674
Related Products
Welcome back, may I help you?