
* Images are for reference only
ADS8910BRGET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8910BRGET
- JLCPCB Part #
- C5215184
- Package
- VQFN-24(4x4)
- Description
- -40℃~+125℃ 0.5LSB 1 102.5dB 18 1MHz 2.5ppm/℃ 20MHz 3V~5.5V 970uA Built-in Built-in Not supported SAR SPI Yes VQFN-24(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0285
10+
$26.1619
Related Products
Welcome back, may I help you?