This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HPA01215RHAR

Extended
Manufacturer
Texas Instruments
MFR.Part #
HPA01215RHAR
JLCPCB Part #
C3606937
Package
VQFN-40
Description
-40℃~+85℃ 0dBm 17.9mA 2.379GHz~2.496GHz 2Mbps 2V~3.6V Bluetooth SPI、USART、I2C VQFN-40 RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7212
200+ $1.4407
500+ $1.3906
1000+ $1.3648

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons