
* Images are for reference only
ADS8904BRGER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8904BRGER
- JLCPCB Part #
- C2670857
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1 104.5dB 20 250kHz 3V~5.5V 970uA External、Built-in External、Built-in Not supported Power-on reset、Bipolar input、Soft reset SAR SPI Yes VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3878
10+
$18.7499
Related Products
Welcome back, may I help you?