
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-54 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 7.5V~18V | |
| Current - Output High(IOH) | 8mA | |
| Load Type | MOSFET | |
| Current - Output Low(IOL) | 8mA | |
| Fall Time | 21ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XLMG3425R050RQZT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-54 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 7.5V~18V | |
| Current - Output High(IOH) | 8mA | |
| Load Type | MOSFET | |
| Current - Output Low(IOL) | 8mA | |
| Fall Time | 21ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XLMG3425R050RQZT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XLMG3425R050RQZT datasheets or manufacturer documentation.
Datasheet: XLMG3425R050RQZT Datasheet (PDF)
The XLMG3425R050RQZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.