
* Images are for reference only
ADS8634SRGET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8634SRGET
- JLCPCB Part #
- C701702
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 0.9LSB 1.45mA 10V 12 1MHz 2.7V~5.25V 20ppm/℃ 4 71.8dB Built-in External、Built-in SAR SPI VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4338
10+
$5.3001
30+
$5.2131
100+
$5.1245
Related Products
Welcome back, may I help you?