
* Images are for reference only
ADS8329IBRSAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8329IBRSAR
- JLCPCB Part #
- C543024
- Package
- VQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 1 1.75LSB 16 1MHz 2.7V~5.5V 21MHz~24.5MHz 500uA 92dB Built-in External No Not supported SAR SPI VQFN-16-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6601
30+
$18.6162
Related Products
Welcome back, may I help you?