
* Images are for reference only
LM4308SQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4308SQ/NOPB
- JLCPCB Part #
- C3226173
- Package
- WQFN-40(5x5)
- Description
- -40℃~+85℃ 1.6V~2V 480Mbps SLVS WQFN-40(5x5) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3026
200+
$0.8914
500+
$0.8609
1000+
$0.8448
Welcome back, may I help you?