
* Images are for reference only
ADS7864Y/250
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7864Y/250
- JLCPCB Part #
- C2669802
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 10mA 10ppm/℃ 12 200kHz~8MHz 2LSB 4.75V~5.25V 500kHz 6 Built-in External Not supported Parallel port SAR Yes TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$20.0873
10+
$19.4394
Welcome back, may I help you?