
* Images are for reference only
LM336M-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM336M-2.5/NOPB
- JLCPCB Part #
- C1575279
- Package
- SOIC-8
- Description
- 0℃~+70℃ 10mA 2.5V 400uA Fixed Parallel ±1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4787
10+
$1.2363
30+
$1.1046
100+
$0.8766
500+
$0.8108
1000+
$0.7803
Related Products
Welcome back, may I help you?