
* Images are for reference only
ADS7862Y/250
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7862Y/250
- JLCPCB Part #
- C2669979
- Package
- TQFP-32(5x5)
- Description
- -40℃~+85℃ 12 1MHz 2LSB 4 4.75V~5.25V Parallel port TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$23.6746
10+
$22.9181
Related Products
Welcome back, may I help you?