
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 25mA、300mA、400mA、900mA、920mA、1.6A、1.8A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Overcurrent Protection、Operating status indication、Light load efficient mode、Output discharge | |
| Output Voltage | 0.85V~1.675V、0.9V~3.4V、1V~1.8V、1.175V~3.4V、1.8V~3.4V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS6521845RSLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 25mA、300mA、400mA、900mA、920mA、1.6A、1.8A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Overcurrent Protection、Operating status indication、Light load efficient mode、Output discharge | |
| Output Voltage | 0.85V~1.675V、0.9V~3.4V、1V~1.8V、1.175V~3.4V、1.8V~3.4V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS6521845RSLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS6521845RSLT datasheets or manufacturer documentation.
Datasheet: TPS6521845RSLT Datasheet (PDF)
The TPS6521845RSLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.