
* Images are for reference only
ADS5296ARGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS5296ARGCT
- JLCPCB Part #
- C2670053
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+85℃ 0.3LSB 1.7V~1.9V 12 20MHz~200MHz 2V 70.3dB 8 80MHz External、Built-in LVDS Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$64.9519
30+
$61.8605
Related Products
Welcome back, may I help you?