
* Images are for reference only
ADS4229IRGCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS4229IRGCR
- JLCPCB Part #
- C1543618
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.7V~1.9V 1.8LSB 12 1MHz~250MHz 2 250MHz 2V 70.5dB Built-in Parallel port Support Yes QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.6890
30+
$41.5045
Related Products
Welcome back, may I help you?