
* Images are for reference only
SN65LBC179AD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65LBC179AD
- JLCPCB Part #
- C352925
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 30Mbps 4.75V~5.25V 8.5mA Full-Duplex Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7518
10+
$4.0595
30+
$3.5899
75+
$3.1732
525+
$2.9809
1500+
$2.8944
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?