
* Images are for reference only
ADS1605IPAPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1605IPAPT
- JLCPCB Part #
- C2669830
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+85℃ 0.75LSB 1 16 3V、5V 40MHz 50ppm/℃ 5MHz 5MHz 88dB External External、Built-in Parallel port Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.5544
30+
$54.5790
Related Products
Welcome back, may I help you?