
* Images are for reference only
ADS1283BIRHFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1283BIRHFR
- JLCPCB Part #
- C1855751
- Package
- VQFN-24-EP(4x5)
- Description
- -40℃~+85℃ 130dB 15uA 1MHz~4.096MHz 2 2.5V 250Hz 250Hz、4kHz、8kHz、128kHz 31 SPI Sigma-Delta Support VQFN-24-EP(4x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$71.3409
30+
$67.8049
Related Products
Welcome back, may I help you?