
* Images are for reference only
ADS1274IPAPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1274IPAPT
- JLCPCB Part #
- C2669834
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+125℃ 100kHz~37MHz、27MHz 111dB 144kHz 144kHz 1uA 24 4 5V~5.25V SPI Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$36.0901
30+
$34.6934
Related Products
Welcome back, may I help you?