
* Images are for reference only
TLV2556IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2556IPW
- JLCPCB Part #
- C2859891
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 11 12 2.7V~5.5V 200kHz SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.2638
200+
$12.0990
500+
$11.6736
1000+
$11.4633
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?