
* Images are for reference only
ADS1274IPAPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1274IPAPR
- JLCPCB Part #
- C22400011
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+105℃ 100kHz~37MHz、27MHz 106dB 144kHz 1uA 24 4 4.75V~5.25V External Integrated modulator、Simultaneous sampling、Built-in digital filter SPI Sigma-Delta HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0229
10+
$16.1901
30+
$14.7467
100+
$13.4853
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?