
* Images are for reference only
ADS1260BIRHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1260BIRHBR
- JLCPCB Part #
- C2669938
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 2.5Hz、40kHz 24 2ppm/℃ 3 40kHz 5V 5V 7.3728MHz、10.24MHz Built-in SPI Sigma-Delta Support VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 108
In-stock Item Pricing
Qty Unit Price
1+
$17.0084
10+
$16.2900
30+
$15.0463
100+
$13.9621
Welcome back, may I help you?