CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8167IRHBR
ADS8167IRHBR
Extended
* Images are for reference only

ADS8167IRHBR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8167IRHBR
JLCPCB Part #
C2670597
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 0.35LSB 1.65V~5.5V、3V~5.5V 16 2.3mA 4ppm/℃ 500kHz 8 93.6dB Built-in Built-in No SAR SPI VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
differential inputNo
Signal-to-Noise Ratio93.6dB
Integral non - linearity0.35LSB
Voltage - Supply1.65V~5.5V、3V~5.5V
Quiescent Current (Iq)2.3mA
ADC architectureSAR
Sampling Rate500kHz
FeaturesMultiplexers
Voltage Reference Drift4ppm/℃
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8167IRHBR
ADS8167IRHBR

* Images are for reference only

ADS8167IRHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8167IRHBR
JLCPCB Part #
C2670597
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 0.35LSB 1.65V~5.5V、3V~5.5V 16 2.3mA 4ppm/℃ 500kHz 8 93.6dB Built-in Built-in No SAR SPI VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8167IRHBR

* Images are for reference only

ADS8167IRHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8167IRHBR
JLCPCB Part #
C2670597
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 0.35LSB 1.65V~5.5V、3V~5.5V 16 2.3mA 4ppm/℃ 500kHz 8 93.6dB Built-in Built-in No SAR SPI VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8167IRHBR Specifications

ADS8167IRHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
differential inputNo
Signal-to-Noise Ratio93.6dB
Integral non - linearity0.35LSB
Voltage - Supply1.65V~5.5V、3V~5.5V
Quiescent Current (Iq)2.3mA
ADC architectureSAR
Sampling Rate500kHz
FeaturesMultiplexers
Voltage Reference Drift4ppm/℃
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8167IRHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8167IRHBR Documents

ADS8167IRHBR datasheets or manufacturer documentation.

Datasheet: ADS8167IRHBR Datasheet (PDF)

ADS8167IRHBR Schematic Symbol & PCB Footprint

The ADS8167IRHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.