
* Images are for reference only
ADS125H01IRHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS125H01IRHBR
- JLCPCB Part #
- C2887909
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃ 1MHz~10.75MHz、7.3728MHz 2 20V 24 4.75V~5.25V 40kHz 40kHz Built-in External SPI Sigma-Delta Support Yes VQFN-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 897
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 892
In-stock Item Pricing
Qty Unit Price
1+
$11.6556
10+
$10.6105
30+
$10.2310
100+
$9.4801
Welcome back, may I help you?