
* Images are for reference only
ADS1258IPHPREP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1258IPHPREP
- JLCPCB Part #
- C2866519
- Package
- HTQFP-48(7x7)
- Description
- -40℃~+105℃ 125kHz 15.729MHz、16MHz 1uA 2.7V~5.25V 23.7kHz、125kHz 24 8 Built-in External External、Built-in Not supported SPI Sigma-Delta Yes HTQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$26.9076
Welcome back, may I help you?