
* Images are for reference only
THS1060CPHP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS1060CPHP
- JLCPCB Part #
- C5960689
- Package
- HTQFP-48(7x7)
- Description
- -40℃~+85℃ 1 10 5V 60MHz Parallel port Yes HTQFP-48(7x7) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3962
250+
$8.1383
500+
$7.8670
1000+
$7.7321
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?