
* Images are for reference only
ADS1174IPAPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1174IPAPT
- JLCPCB Part #
- C2669793
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+105℃ 10.547kHz、52.734kHz 16 1LSB 1uA 27MHz 4 52.734kHz 5V 97dB SPI Sigma-Delta Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$13.9863
10+
$13.3290
30+
$12.1901
100+
$11.1978
Related Products
Welcome back, may I help you?