
* Images are for reference only
ADS1147IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1147IPWR
- JLCPCB Part #
- C22400004
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 100nA 16 1LSB 1MHz~4.5MHz 2.048V 2.7V~5.25V 2kHz 4 50ppm/℃ 5Hz、10Hz、20Hz、40Hz、80Hz、160Hz、320Hz、640Hz、1kHz、2kHz Built-in Built-in External、Built-in SPI Sigma-Delta Support Yes 自动校准、内置温度传感器、Multiplexers、集成调制器、内置数字滤波器、双极性电源 TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$3.8824
10+
$3.7842
30+
$3.7197
100+
$3.6537
Related Products
Welcome back, may I help you?