
* Images are for reference only
ADPL13602BATE+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADPL13602BATE+
- JLCPCB Part #
- C27635202
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TA) 2.4A 3.5V~36V 400kHz~1.5MHz Adjustable Buck Buck Built-in TQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.8579
10+
$2.7934
30+
$2.7499
100+
$2.7064
Welcome back, may I help you?