
* Images are for reference only
ADP7185ACPZN2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7185ACPZN2.5-R7
- JLCPCB Part #
- C659424
- Package
- LFCSP-8(2x2)
- Description
- -40℃~+125℃@(Tj) 1 190mV@(500mA) 2.5V 2V 4uVrms 500mA 50dB@(100kHz) 600uA Fixed Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable LFCSP-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$9.1261
10+
$7.8728
30+
$7.1092
100+
$6.4680
Related Products
Welcome back, may I help you?