
* Images are for reference only
ADP7182ACPZN-5.0R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7182ACPZN-5.0R7
- JLCPCB Part #
- C659405
- Package
- LFCSP-6-UD(2x2)
- Description
- -40℃~+125℃ 1 185mV@(200mA) 18uVrms 200mA 28V 53uA 5V 66dB@(10kHz) Fixed Negative Over Current Protection、Over Temperature Protection、Soft Start、Over Voltage Protection、Enable、Short Circuit Protection LFCSP-6-UD(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$6.8401
10+
$5.9493
30+
$5.4048
100+
$4.9489
Related Products
Welcome back, may I help you?