
* Images are for reference only
ADP5003ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP5003ACPZ-R7
- JLCPCB Part #
- C659222
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+125℃ 2 300kHz~2.5MHz 3A 4.2V~15V 500uA 600mV~5V Adjustable Buck Buck Built-in LFCSP-32(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$9.3291
10+
$9.1100
30+
$8.9634
100+
$8.8168
Related Products
Welcome back, may I help you?