
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 0.4uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Quiescent Current | 35mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 4uA | |
| Propagation Delay Time | 7ns | |
| Output Mode | TTL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9686TQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | CERDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 0.4uA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Quiescent Current | 35mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 4uA | |
| Propagation Delay Time | 7ns | |
| Output Mode | TTL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9686TQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9686TQ datasheets or manufacturer documentation.
Datasheet: AD9686TQ Datasheet (PDF)
The AD9686TQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.