
* Images are for reference only
ADP225ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP225ACPZ-R7
- JLCPCB Part #
- C579249
- Package
- LFCSP-8(2x2)
- Description
- -40℃~+125℃@(Tj) 170mV@(300mA) 2 27uVrms 300mA 5.5V 500mV~5V 65uA 76dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive LFCSP-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.5663
10+
$2.1781
30+
$1.9348
100+
$1.6867
500+
$1.5739
1000+
$1.5256
Related Products
Welcome back, may I help you?