
* Images are for reference only
ADP1741ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1741ACPZ-R7
- JLCPCB Part #
- C206636
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+125℃@(Ta) 1 160mV@(2A) 2A 3.6V 400uA 65dB@(1kHz) 750mV~3.3V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive LFCSP-16(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3729
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3726
In-stock Item Pricing
Qty Unit Price
1+
$3.3718
10+
$2.9207
30+
$2.6533
100+
$2.2006
500+
$2.0766
1500+
$2.0202
Related Products
Welcome back, may I help you?