
* Images are for reference only
ADP170AUJZ-1.8-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP170AUJZ-1.8-R7
- JLCPCB Part #
- C208007
- Package
- TSOT-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 170uA 3.6V 300mA 50uVrms 66mV@(300mA) 70dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1474
10+
$1.1231
30+
$1.1086
100+
$0.9957
Related Products
Welcome back, may I help you?