
* Images are for reference only
DAC08HP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC08HP
- JLCPCB Part #
- C5666725
- Package
- PDIP-16
- Description
- 0℃~+70℃ 4.5V~18V、4.5V~18V 8 8 85ns PDIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4533
200+
$3.7727
500+
$3.6474
1000+
$3.5848
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?