
* Images are for reference only
ADP150AUJZ-3.0-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP150AUJZ-3.0-R7
- JLCPCB Part #
- C141909
- Package
- TSOT-5
- Description
- -40℃~+125℃@(Tj) 1 105mV@(150mA) 10uA 150mA 3V 5.5V 70dB@(10kHz) 9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 247
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 219
In-stock Item Pricing
Qty Unit Price
1+
$1.5852
10+
$1.3146
30+
$1.1664
100+
$0.9988
500+
$0.8313
1000+
$0.7975
Related Products
Welcome back, may I help you?