
* Images are for reference only
LTC1401CS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1401CS8#TRPBF
- JLCPCB Part #
- C675267
- Package
- SO-8
- Description
- 0℃~+70℃ 1 12 1LSB 2.7V~3.6V 200kHz SPI SO-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9206
10+
$3.3552
30+
$3.0186
100+
$2.6787
500+
$2.5225
1000+
$2.4516
Welcome back, may I help you?