
* Images are for reference only
ADP124ACPZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP124ACPZ-3.3-R7
- JLCPCB Part #
- C658731
- Package
- LFCSP-8(2x2)
- Description
- -40℃~+125℃ 1 105uA 3.3V 5.5V 500mA 55uVrms 60dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive LFCSP-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 416
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 415
In-stock Item Pricing
Qty Unit Price
1+
$1.7238
10+
$1.4773
30+
$1.3242
100+
$1.1664
500+
$1.0939
1000+
$1.0633
Related Products
Welcome back, may I help you?