
* Images are for reference only
ADM7160ACPZN3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7160ACPZN3.3-R7
- JLCPCB Part #
- C658466
- Package
- LFCSP-6-UD(2x2)
- Description
- -40℃~+125℃@(Tj) 1 150mV@(200mA) 200mA 265uA 3.3V 3uVrms 5.5V 54dB@(100kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable LFCSP-6-UD(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.0588
10+
$2.0105
30+
$1.9783
100+
$1.9477
Related Products
Welcome back, may I help you?