
* Images are for reference only
ADM3307EACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM3307EACPZ
- JLCPCB Part #
- C658205
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 1.5mA 2.7V~3.6V 3 5 920Kbps Transceiver Yes ±15kV LFCSP-32(5x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.3260
10+
$6.1776
30+
$6.0792
100+
$5.9792
Related Products
Welcome back, may I help you?