
* Images are for reference only
LTC3787MPGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3787MPGN#PBF
- JLCPCB Part #
- C686017
- Package
- SSOP-28-150mil
- Description
- -55℃~+150℃@(TJ) 2 4.5V~38V 760kHz Boost Boost External Yes SSOP-28-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3356
10+
$12.4945
30+
$11.3734
100+
$10.4344
Welcome back, may I help you?