
* Images are for reference only
ADL5521ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADL5521ACPZ-R7
- JLCPCB Part #
- C657768
- Package
- LFCSP-8(3x3)
- Description
- 0.8dB 20.8dB 21.8dBm 3V~5V 400MHz~4GHz 60mA LFCSP-8(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6025
10+
$4.4962
30+
$4.4253
100+
$4.3544
Related Products
Welcome back, may I help you?