
* Images are for reference only
AD7710ARZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7710ARZ-REEL
- JLCPCB Part #
- C403859
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 1kHz 2 24 5V~10V Serial port SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.0682
10+
$80.6888
Related Products
Welcome back, may I help you?