
* Images are for reference only
ADGS2414DBCCZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADGS2414DBCCZ-RL7
- JLCPCB Part #
- C20047611
- Package
- LGA-30(4x5)
- Description
- -16.5V~-4.5V、4.5V~16.5V、5V~20V -40℃~+125℃ 171MHz 196ns 1:1 28pF 560mΩ 600ns 8 Bidirectional analog channel、Glitch-free switching、Control interface integration LGA-30(4x5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$44.6270
Related Products
Welcome back, may I help you?